Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 94.3%, 24V, 5A, 120W,CP5.241-S2
CP5.241-S2 - DIN Rail Power Supply, 94.3%, 24V, 5A, 120W,, Puls
301-27-520
CP5.241-S2

DIN Rail Power Supply, 94.3%, 24V, 5A, 120W,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
5 A
24 V
100 ... 240 VAC 
Standards Met:UL ListedIECEAC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 20% output power reserves
  • Excellent partial load efficiency
  • Minimal inrush current surge
  • Safe HiccupPLUS overload mode
  • Easy fuse breaking
  • Numerous agency approvals (IECEx, ATEX, Class I Div2, UL) for global markets and special applications
  • 3 year warranty
  • Small size, high efficiency
  • Wide operational temperature range

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 153 x 140 x 65 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 875404002857