LB6-20ILWCNW - Patlite LB6-20IL Series Amber, Blue, White, Cyan, Green, Purple, Red IO-Link Signal TowerBuzzer, 20 Lights30 V 00mA 30V IP65
Das Bild dient nur der Illustration. Bitte beachten Sie die Produktbeschreibung.
LB6-20ILWCNW - Patlite LB6-20IL Series Amber, Blue, White, Cyan, Green, Purple, Red IO-Link Signal TowerBuzzer, 20 Lights30 V 00mA 30V IP65
Wählen Sie Attribute aus, und klicken Sie auf „Suchen“, um die passenden Produkte zu finden
Rechtliches und Compliance
Artikelinformation
Base Diameter: 60 mm Bulb Type: LED Current Consumption: 00 mA Current Type: DC Hazardous Area Certification: No Housing Colour: Off-White IP Rating: IP65 Lens Colour: Amber|Blue|White|Cyan|Green|Purple|Red Light Effect: Continuous Maximum Operating Temperature: 50 °C Maximum Supply Voltage: 30 V Minimum Operating Temperature: -20 °C Number of Light Elements: 20 Product Type: IO-Link Signal Tower Series: LB6-20IL Sound Level at 1m: 88 dB Sounder Type: Buzzer Standards/Approvals: EN IEC 63000|CSA|EN 61000-6-2|ICES-003 Class A|EN 61000-6-4|FCC Part 15 SubpartB Class A|UKCA|UL|CE|RoHS Terminal Type: M12 Connector
