Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Limit Switch, Push Plunger, Plastic, 1NO + 1NC, Snap ActionLS-11S
LS-11S - Limit Switch, Push Plunger, Plastic, 1NO + 1NC, Snap Action, Eaton
136-30-911
LS-11S
266105

Limit Switch, Push Plunger, Plastic, 1NO + 1NC, Snap Action

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO + 1NC 
Push Plunger 
6 A
3 A
230 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Basic plastic or metal devices and drive heads, in any combination
  • basic devices LSE with electronically settable switch point and optical status display
  • Basic device LSE-A...electronic with analog output
  • Basic devices...-11S with snap switch
  • Basic devices...-11D with early closer and late opener
  • Safety function through compulsory opening according to IEC/EN 60 947-5-1
  • Safety category 3 according to EN 954-1
  • Basic devices with coupling needle
  • Drive heads can be added on in all 4 directions through bayonet catch (4 x 90°)
  • Cage-clamp connection technology

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 51 Gram
Dimensions (incl. package) 78 x 34 x 34 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 4015082661052