Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC-HVDC Converter 700 ... 5V -600V 1.67mA 1WA06N-5

A06N-5 - DC-HVDC Converter 700 ... 5V -600V 1.67mA 1W, XP Power

Distrelec Article Number: 302-41-347
Manufacturer Part Number: A06N-5
Offer
DC-HVDC Converter 700 ... 5V -600V 1.67mA 1W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-600 V
1.67 mA
-84 V
-600 V
Series:A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Avalanche photo diodes
  • Photo multiplier tubes
  • Electrophoresis
  • Capacitor charging
  • Sustaining ion pumps
  • Piezo devices
  • Handheld instruments

Family Information

  • Output proportional to input
  • Input to output isolation
  • No minimum load
  • Extremely low profile

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 3.9 Gram
Dimensions (incl. package) 24 x 11 x 11 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008