Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC-HVDC Converter 11.5V ... 15.5V -1kV 1mA 1WCA10N

CA10N - DC-HVDC Converter 11.5V ... 15.5V -1kV 1mA 1W, XP Power

Distrelec Article Number: 302-41-401
Manufacturer Part Number: CA10N
DC-HVDC Converter 11.5V ... 15.5V -1kV 1mA 1W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-1 kV
1 mA
11.5 V
15.5 V
Series:CA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Photo multiplier tube
  • Solid state detectors
  • Avalanche photodiodes
  • Electrophoresis
  • Piezo devices
  • Capacitor charging
  • EO lenses

Family Information

  • Precision voltage regulated
  • Programmable output: 0 ... 100%
  • Shielded case with isolated case ground
  • Temperature coefficient: <25 ppm/°C
  • On-board voltage reference

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 44 x 27 x 27 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008