Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 9V 12V / -12V 170mA / -170mA 4WJCA0405D02

JCA0405D02 - DC/DC Converter 4.5 ... 9V 12V / -12V 170mA / -170mA 4W, XP Power

Distrelec Article Number: 302-41-646
Manufacturer Part Number: JCA0405D02
Offer
DC/DC Converter 4.5 ... 9V 12V / -12V 170mA / -170mA 4W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
12 V
170 mA
-12 V
-170 mA
Series:JCA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 100°C
  • UL and TUV approved

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 25 x 20 x 20 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008