Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 5.5V 24V 42mA 1WIE0524SH

IE0524SH - DC/DC Converter 4.5 ... 5.5V 24V 42mA 1W, XP Power

Distrelec Article Number: 302-41-544
Manufacturer Part Number: IE0524SH
Offer
DC/DC Converter 4.5 ... 5.5V 24V 42mA 1W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
42 mA
Fixed 
1 W
Series:IE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 1.4 Gram
Dimensions (incl. package) 13 x 5 x 13 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008