Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 5.5V 12V 167mA 2WISH0512A

ISH0512A - DC/DC Converter 4.5 ... 5.5V 12V 167mA 2W, XP Power

Distrelec Article Number: 302-41-597
Manufacturer Part Number: ISH0512A

No longer available. View alternative products

DC/DC Converter 4.5 ... 5.5V 12V 167mA 2W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
167 mA
Fixed 
2 W
Series:ISH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer XP Power
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 12 x 8 x 8 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008