Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 43 ... 160V 24V 12.5A 300WRDH30072WS24

RDH30072WS24 - DC/DC Converter 43 ... 160V 24V 12.5A 300W, XP Power

Distrelec Article Number: 302-41-825
Manufacturer Part Number: RDH30072WS24
Offer
DC/DC Converter 43 ... 160V 24V 12.5A 300W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
12.5 A
21.6 V
26.4 V
Series:RDH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Remote on/off
  • Complies with EN50155
  • Meets EMC standard EN50121-3-2

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 109 Gram
Dimensions (incl. package) 62 x 58 x 18 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008