Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 3.3V / -3.3V 450mA / -450mA 3WJTE0324D03

JTE0324D03 - DC/DC Converter 9 ... 36V 3.3V / -3.3V 450mA / -450mA 3W, XP Power

Distrelec Article Number: 302-41-730
Manufacturer Part Number: JTE0324D03
DC/DC Converter 9 ... 36V 3.3V / -3.3V 450mA / -450mA 3W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
3.3 V
450 mA
-3.3 V
-450 mA
Series:JTE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 100°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 32 x 20 x 13 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008