Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 18V 12V 1.3A 15WJCM1512S12

JCM1512S12 - DC/DC Converter 9 ... 18V 12V 1.3A 15W, XP Power

Distrelec Article Number: 302-41-691
Manufacturer Part Number: JCM1512S12
Offer
DC/DC Converter 9 ... 18V 12V 1.3A 15W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1.3 A
10.8 V
13.2 V
Series:JCM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very high power density
  • UL approved
  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 16.7 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008