Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 18V 12V / -12V 1.25A / -1.25A 30WJCL3012D12

JCL3012D12 - DC/DC Converter 9 ... 18V 12V / -12V 1.25A / -1.25A 30W, XP Power

Distrelec Article Number: 302-41-690
Manufacturer Part Number: JCL3012D12
Brand: XP Power
DC/DC Converter 9 ... 18V 12V / -12V 1.25A / -1.25A 30W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
12 V
1.25 A
-12 V
-1.25 A
Series:JCL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Remote on/off
  • Operating temperature: -40 ... 100°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 50 x 15 x 40 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008