Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 5V 8A 40WJWL4048S05

JWL4048S05 - DC/DC Converter 18 ... 75V 5V 8A 40W, XP Power

Distrelec Article Number: 302-41-762
Manufacturer Part Number: JWL4048S05
Offer
DC/DC Converter 18 ... 75V 5V 8A 40W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
8 A
4.5 V
5.5 V
Series:JWL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • ITE safety approvals
  • Remote on/off
  • High power density
  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 50 x 25 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008