Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 12V 25A 300WQSB30048S12

QSB30048S12 - DC/DC Converter 18 ... 75V 12V 25A 300W, XP Power

Distrelec Article Number: 302-41-799
Manufacturer Part Number: QSB30048S12
Offer
DC/DC Converter 18 ... 75V 12V 25A 300W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
25 A
10.8 V
13.2 V
Series:QSB

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Regulated single output DC / DC converter 

  • Output trim: +/- 10%
  • Remote On/Off and remote sense
  • Baseplate-cooled

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 57 x 61 x 61 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008