Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 12V / -12V 85mA / -85mA 2WIM4812S

IM4812S - DC/DC Converter 18 ... 75V 12V / -12V 85mA / -85mA 2W, XP Power

Distrelec Article Number: 302-41-563
Manufacturer Part Number: IM4812S
Offer
DC/DC Converter 18 ... 75V 12V / -12V 85mA / -85mA 2W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
12 V
85 mA
-12 V
-85 mA
Series:IM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 100°C
  • Remote On/Off
  • UL approved

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 30 x 15 x 10 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008