Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 12V 500mA 6WJCA0624S12

JCA0624S12 - DC/DC Converter 18 ... 36V 12V 500mA 6W, XP Power

Distrelec Article Number: 302-41-653
Manufacturer Part Number: JCA0624S12
Offer
DC/DC Converter 18 ... 36V 12V 500mA 6W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
500 mA
Fixed 
6 W
Series:JCA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 100°C
  • UL and TUV approved

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 12.9 Gram
Dimensions (incl. package) 22 x 13 x 13 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008