Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 12V 1.25A 15WJCK1524S12

JCK1524S12 - DC/DC Converter 18 ... 36V 12V 1.25A 15W, XP Power

Distrelec Article Number: 302-41-681
Manufacturer Part Number: JCK1524S12
DC/DC Converter 18 ... 36V 12V 1.25A 15W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1.25 A
Fixed 
15 W
Series:JCK
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
Gross weight (incl. package) 30.48 Gram
Dimensions (incl. package) 50 x 25 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008