Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 12V / -12V 416mA / -416mA 10WJCH1024D12

JCH1024D12 - DC/DC Converter 18 ... 36V 12V / -12V 416mA / -416mA 10W, XP Power

Distrelec Article Number: 302-41-675
Manufacturer Part Number: JCH1024D12
DC/DC Converter 18 ... 36V 12V / -12V 416mA / -416mA 10W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
12 V
416 mA
-12 V
-416 mA
Series:JCH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 100°C
  • UL approved

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 31.1 Gram
Dimensions (incl. package) 50 x 25 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008