Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 14 ... 160V 12V 4.2A 50WRDF5072WS12

RDF5072WS12 - DC/DC Converter 14 ... 160V 12V 4.2A 50W, XP Power

Distrelec Article Number: 302-41-823
Manufacturer Part Number: RDF5072WS12
Offer
DC/DC Converter 14 ... 160V 12V 4.2A 50W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 
4.2 
Series:

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Remote on/off and remote sense
  • Complies with EN50155
  • Meets EMC standard EN50121-3-2

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 58 x 38 x 19 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008