Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 12V 5V 600mA 3WISU0305S05

ISU0305S05 - DC/DC Converter 4.5 ... 12V 5V 600mA 3W, XP Power

Distrelec Article Number: 302-41-604
Manufacturer Part Number: ISU0305S05
Offer
DC/DC Converter 4.5 ... 12V 5V 600mA 3W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
600 mA
Fixed 
3 W
Series:ISU

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • ITE safety approvals
  • Remote on/off
  • Operating temperature: -40 ... 95°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 19 x 14 x 14 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008