Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 10.8 ... 13.2V 24V / -24V 42mA / -42mA 2WIH1224SH

IH1224SH - DC/DC Converter 10.8 ... 13.2V 24V / -24V 42mA / -42mA 2W, XP Power

Distrelec Article Number: 302-41-553
Manufacturer Part Number: IH1224SH
DC/DC Converter 10.8 ... 13.2V 24V / -24V 42mA / -42mA 2W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
24 V
42 mA
-24 V
-42 mA
Series:IH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 19 x 15 x 8 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008