Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crocodile clip, Red, 30V, 8AMA 1 S ROT / RED
MA 1 S ROT / RED - Crocodile clip, Red, 30V, 8A, SKS Hirschmann Test & Measurement
110-45-132
MA 1 S ROT / RED
973 584-101

Crocodile clip, Red, 30V, 8A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 mm
Crocodile Clip 
Socket 
Red 
4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Miniature crocodile clip with high-strength insulation, spring in stainless steel. Tin-plated brass jaws. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm. Clamping jaws additionally tin-plated. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 43 x 13 x 7 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4250260209439