Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Computer Case Fan, DC, 120x120x25mm, 12V, 118.9m³/h, 32.5dBA19104323

19104323 - Computer Case Fan, DC, 120x120x25mm, 12V, 118.9m³/h, 32.5dBA, Xilence

Distrelec Article Number: 302-39-293
Manufacturer Part Number: 19104323
Computer Case Fan, DC, 120x120x25mm, 12V, 118.9m³/h, 32.5dBA

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
DC 
Air 
Fluid 
1600 min-1
118.9 m³/h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Xilence
Gross weight (incl. package) 168 Gram
Dimensions (incl. package) 170 x 130 x 50 MM
Customs number 8504.4000
UNSPSC (v5.03) 40101604