Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Combination Key Cabinet, 46x Hooks, 80x240x300mm, BlackBG80025

BG80025 - Combination Key Cabinet, 46x Hooks, 80x240x300mm, Black, Perel

Distrelec Article Number: 302-95-309
Manufacturer Part Number: BG80025
Combination Key Cabinet, 46x Hooks, 80x240x300mm, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
240 mm
300 mm
80 mm
1.6 kg
Dimensions W x H x D:240 x 300 x 80 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Perel
Gross weight (incl. package) 1681 Gram
Dimensions (incl. package) 310 x 253 x 95 MM
Customs number 8303.0000
UNSPSC (v5.03) 44111605
EAN 5410329696085