Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable USB-C Plug - Apple Lightning 1m USB 2.0 GreySP1M0ASYLK50CL1G

SP1M0ASYLK50CL1G - Cable USB-C Plug - Apple Lightning 1m USB 2.0 Grey, Silicon Power

Distrelec Article Number: 302-39-634
Manufacturer Part Number: SP1M0ASYLK50CL1G
Cable USB-C Plug - Apple Lightning 1m USB 2.0 Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB-C Plug 
USB 2.0 
Apple Lightning 
Round 
480 Mbps
Series:LK50
Standards Met:Apple MFiRoHSWEEE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Silicon Power
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 145 x 68 x 25 MM
Customs number 8473.3000
UNSPSC (v5.03) 26121616
EAN 4713436137092