Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Plug, Size 28, Plug, 2 Contacts, 50A, 500V, IP672850 02 T20CR A

2850 02 T20CR A - Cable Plug, Size 28, Plug, 2 Contacts, 50A, 500V, IP67, Lutronic

Distrelec Article Number: 302-38-495
Manufacturer Part Number: 2850 02 T20CR A
Offer
Cable Plug, Size 28, Plug, 2 Contacts, 50A, 500V, IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cable Mount 
Straight 
Push-Pull 
2 
Plug 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Lutronic
Gross weight (incl. package) 118 Gram
Dimensions (incl. package) 125 x 85 x 40 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402