Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Holder0872

0872 - Cable Holder, GUDE

Distrelec Article Number: 302-42-167
Manufacturer Part Number: 0872
Cable Holder

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
Height:25 mm
Dimensions L x W x H:428 x 90 x 25 mm
Weight:280 g

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 360.7 Gram
Dimensions (incl. package) 440 x 110 x 30 MM
Customs number 7326.9033
UNSPSC (v5.03) 43201404
EAN 4250493108721