Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable connector, MIL-C-5015, Plug / Plug, 18-10, 23ACE05-6A18-10PD-D-BSS + CE3057-10A-2-D
CE05-6A18-10PD-D-BSS + CE3057-10A-2-D - Cable connector, MIL-C-5015, Plug / Plug, 18-10, 23A, Fujikura (DDK)
110-36-072
CE05-6A18-10PD-D-BSS + CE3057-10A-2-D

Cable connector, MIL-C-5015, Plug / Plug, 18-10, 23A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MIL-C-5015 
Plug 
Cable Mount 
Straight 
Threaded 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • TÜv tested, meets EN 60204-1/DIN VDE 0627 standard, plug-compatible with MIL-C-5015 plugs
  • Protection degree IP 67, water-, oil- and dust-proof
  • Pre-mating earth contact with protection against self-loosening (first make, last break)
  • Eco-friendly, cadmium-free, chromating of the housing, colour: olive green
  • Turned locking swivel nuts guarantee high thread strength
  • Short connection time through parallel arranged and pre-tin-plated solder cups
  • Main application: servo motors in drives

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Fujikura (DDK)
Gross weight (incl. package) 61.1 Gram
Dimensions (incl. package) 80 x 40 x 35 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402