Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Assembly, Socket - Socket, 6 Circuits, 100mm, Black218509-1061

218509-1061 - Cable Assembly, Socket - Socket, 6 Circuits, 100mm, Black, Molex

Distrelec Article Number: 302-40-412
Manufacturer Part Number: 218509-1061
Offer
Cable Assembly, Socket - Socket, 6 Circuits, 100mm, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
Socket 
24 AWG
100 mm
Cable Assembly 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Molex
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 200 x 75 x 25 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121604