Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cabinet ARCA 400x210x400mm Grey Polycarbonate IP65ARCA 404021W

ARCA 404021W - Cabinet ARCA 400x210x400mm Grey Polycarbonate IP65, Fibox

Distrelec Article Number: 302-93-664
Manufacturer Part Number: ARCA 404021W
Cabinet ARCA 400x210x400mm Grey Polycarbonate IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polycarbonate 
IP65 
UL 94 5VA 
Grey 
400 mm
Standards Met:SGS Fimko

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Provides easy upgrade path to a high performance enclosure
  • Excellent chemical resistance
  • Features wide temperature utilization range of polycarbonate plastic

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Finland (FI)
Manufacturer Fibox
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 210 x 400 x 400 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501
EAN 6418074079985