Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Body Worn Camera, 1/2.9" CMOS, 141 °, 1280 x 720 / 1920 x 1080, Black01722-001

01722-001 - Body Worn Camera, 1/2.9" CMOS, 141 °, 1280 x 720 / 1920 x 1080, Black, Axis

Distrelec Article Number: 302-42-566
Manufacturer Part Number: 01722-001
Body Worn Camera, 1/2.9" CMOS, 141 °, 1280 x 720 / 1920 x 1080, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1280 x 720 
1920 x 1080 
One-Way 
IP 67 
Operating time:17 h
Angle of view:Vertical: 82°
Colour:Black
Weight:174 g
Horizontal angle of view:141 °
Light sensitivity:0.1 lux
Luminous intensity:F2.1
Height:27 mm
Length:94 mm
Width:68 mm
Image chip:1/2.9" CMOS
Focal width:2.1 mm
Dimensions L x W x H:94 x 68 x 27 mm
Wireless technology:Bluetooth

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Axis
Gross weight (incl. package) 290 Gram
Dimensions (incl. package) 160 x 130 x 40 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 7331021066960