Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Binding Post 4mm 35A 30V Green / YellowPKI10A
PKI10A - Binding Post 4mm 35A 30V Green / Yellow, SKS Hirschmann Test & Measurement
140-72-294
PKI10A
930 103-188

Binding Post 4mm 35A 30V Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
30 V
35 A
Brass 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 13 x 13 x 37 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4250260200542