Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 50V 30A 1.5kW RS232 / RS485GEN50-30/LN

GEN50-30/LN - Bench Top Power Supply Programmable 50V 30A 1.5kW RS232 / RS485, TDK-Lambda

Distrelec Article Number: 302-37-550
Manufacturer Part Number: GEN50-30/LN
Bench Top Power Supply Programmable 50V 30A 1.5kW RS232 / RS485

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 kW
50 V
1 
85 V
265 VAC
Series:GEN
Standards Met:IECENUL ListedCE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Last setting memory; Front panel lockout
  • Built-in RS232 / RS485 interface and global commands for the interface
  • Advanced parallel re;ports total current up to four identical units

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Israel (IL)
Manufacturer TDK-Lambda
Gross weight (incl. package) 10.9 Gram
Dimensions (incl. package) 585 x 575 x 145 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004