Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply, Multi-Range Programmable 60V 15A 360W USB / RS232 / GPIBBK9202B

BK9202B - Bench Top Power Supply, Multi-Range Programmable 60V 15A 360W USB / RS232 / GPIB, B&K Precision

Distrelec Article Number: 302-40-590
Manufacturer Part Number: BK9202B
Bench Top Power Supply, Multi-Range Programmable 60V 15A 360W USB / RS232 / GPIB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
360 W
60 V
1 
110 V
220 V
Series:9200

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multi-ranging operation
  • Store and recall up to 72 instrument settings
  • Output timer function
  • List mode programming
  • Standard USB (USBTMC compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
  • Remote sense
  • Thermostativally controlled fan
  • Built-in digital voltmeter (DVM)
  • Overvoltage/ overpower/ overtemperature protection and key-lock function
  • NI certified LabVIEW driver and soft panel for remote control, test sequence generation and data logging available

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 15500 Gram
Dimensions (incl. package) 520 x 340 x 240 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004