Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adapter Cable PVC 3A Brass 1m 0.25mm² BlackMALN 4-0.64-100-0.25
MALN 4-0.64-100-0.25 - Adapter Cable PVC 3A Brass 1m 0.25mm² Black, SKS Hirschmann Test & Measurement
140-35-408
MALN 4-0.64-100-0.25
934 160-100

Adapter Cable PVC 3A Brass 1m 0.25mm² Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Banana Plug, 4 mm, Stackable 
Socket, 0.64 mm 
30 V
60 V
3 A

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Suitable for all 0.64 mm pins
  • Line is highly flexible

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 60 x 60 x 15 MM
Customs number 8544.4221
UNSPSC (v5.03) 39121402
EAN 4250260203697