Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
4K HDMI Matrix Switch with Audio De-Embedder 2x HDMI Input - 2x HDMI OutputVM0202HB

VM0202HB - 4K HDMI Matrix Switch with Audio De-Embedder 2x HDMI Input - 2x HDMI Output, Aten

Distrelec Article Number: 302-38-383
Manufacturer Part Number: VM0202HB
4K HDMI Matrix Switch with Audio De-Embedder 2x HDMI Input - 2x HDMI Output

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4096 x 2160 
Audio 
HDMI 
IR 
Micro USB 
RS232 
2x HDMI Input 
2x HDMI Output 
Switching:IR Remote controlRS232Pushbutton
Width:200 mm
Depth:76 mm
Height:42 mm
Dimensions W x H x D:200 x 42 x 76 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 997 Gram
Dimensions (incl. package) 250 x 170 x 80 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172005
EAN 4710469340024