Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
3D Printer Filament, PETG, 1.75mm, Black Panther, 1kgRND 705-00034

RND 705-00034 - 3D Printer Filament, PETG, 1.75mm, Black Panther, 1kg, RND

Distrelec Article Number: 302-41-974
Manufacturer Part Number: RND 705-00034
3D Printer Filament, PETG, 1.75mm, Black Panther, 1kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black Panther 
PETG 
1.75 mm
FDM 3D Printers 
1 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy to print / odorless, no tangles, no clogging, no bubbles
  • Compatible with all types of FDM 3D printers, suitable for printing artworks and crafts
  • Good tensile strength and surface quality, easy to work with at high print speed
  • Allows the creation of high-resolution parts
  • Low shrinkage and superb layer bonding, can meet your demands for different printing projects with higher toughness
  • Full mechanical winding and strict manual examination

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Manufacturer RND
Gross weight (incl. package) 1300 Gram
Dimensions (incl. package) 200 x 200 x 77 MM
Customs number 3916.9000
UNSPSC (v5.03) 45101700
EAN 42764631519