Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
16-Port 19" LCD Rack Mount KVM Console with CablesRKCONS1716K

RKCONS1716K - 16-Port 19" LCD Rack Mount KVM Console with Cables, Startech.com

Distrelec Article Number: 302-94-132
Manufacturer Part Number: RKCONS1716K
16-Port 19" LCD Rack Mount KVM Console with Cables

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 
1 
USB-A 
VGA 
19" Rackmount 
Switching:HotKeyOSD
LAN / IP access:No
Resolution max. local:1280 x 1024
USB-Hub:No
Audio-support:No
Weight:13 kg

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 21090 Gram
Dimensions (incl. package) 765 x 615 x 185 MM
Customs number 8471.8000
UNSPSC (v5.03) 43173302
EAN 65030872546