Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 2.5GHz, 30VTAP2500
TAP2500 - Probe, 2.5GHz, 30V, Tektronix
110-93-786
TAP2500

Probe, 2.5GHz, 30V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Active 
Tektronix DPO2000B 
Tektronix DPO3000 
Tektronix DPO4000B 
Tektronix MSO2000B 
Tektronix MSO3000 
Tektronix MSO4000B 
2.5 GHz
1.3 m
30 V
Kit Contents:Y-Lead Adapter (2 Each) & 3" Ground Lead (3 Each), 1 Set 196-3456-xx 1 set, Micro CKT Test Tip 2 Each 206-0569-xx, Customizable Ground Lead (set of 5) 1 Set 196-3482-xx, Colour Band Kit (5 Coloured Pairs) 1 Set 016-1315-xx, Pogo Pin Ground (Set of 10) 1 Set 016-1772-10, Square Pin Socket (Set of 10) 1 Set 016-1773-10, Push-in Probe Tip (Set of 10) 1 Set 131-5638-11, Right-Angle Adapter (Set of 10) 1 Set 016-1774-xx, SureToe™ Adapter (Set of 4) 1 Set 131-6254-xx, Antistatic Wrist Strap 1 Each 006-3415-xx, Nylon Carrying Case 1 Each 016-1952-xx, Plastic Accessory Case 1 each 006-7164-xx, Instruction Manual 1 Each 071-1836-xx

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single-ended Active FET probes provide excellent high-speed electrical and mechanical performance
  • Active probes for TekVPI™ probe interface

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Tektronix
Gross weight (incl. package) 1398 Gram
Dimensions (incl. package) 380 x 360 x 85 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113638