1 min order
Thermal Imager, -20 ... 650°C, 60Hz, IP54, Manual, 25 x 19°FLIR E60
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Lightweight design and easy to use with 3.5'' touchscreen LCD
- Auto orientation of display
- MSX® Multi Spectral Dynamic Imaging for IR image with enhanced detail presentation
- Built-in 3.1 Mpixel digital camera
- Isotherm and automatic hot/cold detection marker
- Laser pointer and LED light
- Video and USB-mini outputs
- Flir Tools Software
- Meterlink: Simple data transfer from Extech meters to Flir camera with wireless link
- Wi-Fi Connectivity to Mobile devices: Transfer images to your mobile devices
- Digital zoom: E40BX: 2 x, E50/60BX: 4 x
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
MSX® Image Enhancement
The E60 with Wi-Fi features FLIR's unique MSX that adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX is real time so you can see its results immediately in the camera's LCD.
Previous Article Number
914316
Paper catalogue
2016/17 p. 1779
Additional information
Country of origin Sweden (SE)
Manufacturer FLIR
Gross weight (incl. package) 5440 Gram
Dimensions (incl. package) 570 x 400 x 170 MM
Customs number 9031.4900
UNSPSC (v5.03) 41115325