1 min order
Switching Regulator IC 20V QFN-LTC3605EUF#PBF
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- High Efficiency: Up to 96%
- Integrated Power N-Channel MOSFETs (70mOhm Top and 35mOhm Bottom)
- Adjustable Frequency 800kHz to 4MHz
- PolyPhase® Operation (Up to 12 Phases)
- Output Tracking
- 0.6V ±1% Reference Accuracy
- Current Mode Operation for Excellent Line and Load Transient Response
- Shutdown Mode Draws Less Than 15uA Supply Current
Previous Article Number
384142
Additional information
Country of origin Malaysia (MY)
Manufacturer Linear Technology
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619