Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 91%, 24V, 10A, 240W, Adjustable2903149
2903149 - DIN Rail Power Supply, 91%, 24V, 10A, 240W, Adjustable, Phoenix Contact
300-76-268
2903149
TRIO-PS-2G/1AC/24DC/10

DIN Rail Power Supply, 91%, 24V, 10A, 240W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
10 A
24 V
Adjustable 
Standards Met:UL ListedEAC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. 

  • Save time and costs, thanks to the Push-in connection and narrow design
  • Increase system availability, thanks to dynamic boost with 150% of the nominal current for five seconds
  • Maximum flexibility due to the wide temperature range from -25°C to +70°C and device startup at -40°C

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1151 Gram
Dimensions (incl. package) 265 x 190 x 65 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4046356960854