1 min order
Spectrum AnalyserGSP-930
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
- Frequency Range: 9 kHz... 3 GHz
- High Frequency Stability: 25 ppb (0.025 ppm)
- RBW: 10 Hz... 10 kHz in 1... 3 Steps, 10 kHz... 1 MHz in 10 % Adjustable Steps
- Phase Noise: -88 dBc / Hz @ 1 GHz, 10 kHz Offset
- Built-in Measurement Functions: Channel Power, N-dB Bandwith, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO
- Built-in Spectrogram and Topographic Display Modes
- Gate Sweep Function
- 1 Hz Resolution Marker Counter
- AM / FM Demodulation and Analysis
- 886 MHz IF Output for User's Extended Applications
- DVI-I Output for External Digital Display
- Built-in Preamplifier, 50 dB Attenuator, and Sequence Function
Article Information
Previous Article Number
912430
Paper catalogue
2013/14 p. 1295
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 7008 Gram
Dimensions (incl. package) 535 x 340 x 245 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630