1 min order
Rotary Encoder 16384 PPR 32V 8000min-1 Clamping Flange IP65 / IP67 Cable Connection, 2 m WDGN58B10XXBASSC8
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Due to high quality electronics any number of pulses up to 16384 via NFC configurable
- HTL/TTL and ABN and inverted channels via NFC configurable
- Protection class IP67, at shaft input IP65 or IP67/IP69K
- High output frequency up to 1 MHz
- Reverse polarity protection and short-circuit protection at 4.75 VDC to 32 VDC
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
532768
Additional information
Country of origin Germany (DE)
Manufacturer Wachendorff
Gross weight (incl. package) 298 Gram
Dimensions (incl. package) 180 x 140 x 90 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 32121603