1 min order
Rotary Encoder 1024 PPR 5.5V 12000min-1 Servo Flange Mount IP65 / IP67 Cable WDG 40A SeriesWDG40A-1024-ABN-H05-K2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Very high axial and radial loads
- Stainless steel shaft with 2 ball bearings
- High-precision optics
- High-precision chip decoding
- Early warning output
- Applications: Food processing and packing machines, test and cleaning systems etc.
- Channels: A, B, N (zero pulse)
- Connection protection: polarity and short-circuit protected (for G24)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
370869
Paper catalogue
2016/17 p. 1189
Paper catalogue
2013/14 p. 1515
Additional information
Country of origin Germany (DE)
Manufacturer Wachendorff
Gross weight (incl. package) 314 Gram
Dimensions (incl. package) 180 x 138 x 88 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 32121603