3 min order
PCB Receptacle, Female, 3A, 150V, Contacts - 16801-87-016-10-001101
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Pluggable with pin strips ø 0.7...0.9 mm or 0.63 x 0.63 mm
- Contact clip beryllium copper
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
121554
Paper catalogue
2016/17 p. 499
Paper catalogue
2013/14 p. 686
Additional information
Country of origin Switzerland (CH)
Manufacturer Preci-Dip
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 41 x 10 x 3 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402