Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Operational Amplifier 10MHz SOIC 330uVLTC6090IS8E#PBF
LTC6090IS8E#PBF - Operational Amplifier 10MHz SOIC 330uV, Linear Technology
110-31-079
LTC6090IS8E#PBF

No longer available. View product category

Offer
Operational Amplifier 10MHz SOIC 330uV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
High Voltage 
10 MHz
21 V/us
330 uV
3 pA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Supply Range: ±4.75 V to ±70 V (140V)
  • 0.1...10 Hz Noise: 3.5 uVP-P
  • Input Bias Current: 50 pA
  • Low Offset Voltage: 1.6 mV Maximum

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Linear Technology
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 5 x 5 x 2 MM
Customs number 8542.3300
UNSPSC (v5.03) 32101619