Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
NAVITEK II PLUS
176-51-221
NAVITEK II PLUS

No longer available. View product category

undefined

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Auto Test Function 
CDP 
Cable Length Test 
DHCP Client 
EDP 
Fibre Test 
Hub Blink 
LLDP 
Loopback Mode 
Ping Test 
PoE Testing 
PoE Testing 
Tone Generator 
Wire Map 
100 m
LCD 
4x AA 
5 h
Series:NAVITEK II Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wiremapper and troubleshooter for active and passive network testing across copper and fibre networks
  • Wiremapping by pin, with distance to fault
  • Document network connectivity and Ethernet status
  • User-exchangeable RJ45 inserts
  • Autotest function to reduce network downtime by speeding up testing of common applications
  • Supports IPv4, IPv6 and PoE
  • Traceroute and Ping test
  • Tone generator
  • USB interface and integral memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Trend Networks
Gross weight (incl. package) 1876 Gram
Dimensions (incl. package) 290 x 320 x 105 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113702
EAN 783250752867