Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Benchtop Digital Multimeter, TRMS AC + DC, 20Ohm ... 1GOhm2002/MEM2
2002/MEM2 - Benchtop Digital Multimeter, TRMS AC + DC, 20Ohm ... 1GOhm, Keithley
110-38-602
2002/MEM2

Benchtop Digital Multimeter, TRMS AC + DC, 20Ohm ... 1GOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 200 mV ... 750 V 
DC: 200 mV ... 1 kV 
AC: 200 uA ... 2 A 
DC: 200 uA ... 2 A 
8-1/2 Digits 
1 Hz
15 MHz
Measuring Functions:AC/DC VoltageAC/DC CurrentResistance
Series:2002 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

Programmable 5-1/2 to 8-1/2 digital multimeters 

  • True 7 1/2- (Model 2001) or 8 1/2-digit (Model 2002) resolution
  • Exceptional measurement integrity with high speed
  • High speed function and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • HP3458A emulation mode (Model 2002)
  • Frequency Counter AC Voltage input: 1 Hz... 15 MHz
  • Temperature Built-in linearization for J, K, N, T, E, R, S, B thermocouple types to ITS-90 and PT-100 RTDs DIN 43760, IPTS-68, and ITS-90

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 490 x 325 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630