1 min order
Miniature Sensor Box 4-Way M8 2 ASBS 4/LED 3
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Actor-sensor-boxes ready for connection
- For 3-pole sensor connection plug M8
- With LEDs for operational functional displays
- With readymade main cable or with 7 pole connector for M12 for feed line
- Rugged and vibration-proof design
- Smallest dimensions
- Chemically stable
- In order to ensure the protection type IP 67, the free bushes have to be closed with protecting caps ZVK (see accessories)
- Name-plate and 2 protective caps are included in the scope of delivery
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
240028
Additional information
Country of origin Germany (DE)
Manufacturer Lumberg Automation
Gross weight (incl. package) 43.8 Gram
Dimensions (incl. package) 90 x 26 x 20 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121519
EAN 4020841206955